Parametric results for: RK73B1ERTTPD335J under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73b1erttpd335j
Select parts from the table below to compare.
Compare
Compare
RK73B1ERTTPD335J
KOA Corporation
Check for Price Active 3.3 MΩ 5 % 100 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA CORP SMT, 0402 unknown EAR99 8533.21.00.30 0.7 4.54 3.178 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 99 YES 1317-36-8, 7440-02-0 10 DRC Conflict Free CMRT V6.40 AEC-Q200 [object Object] [object Object]