Filter Your Search
1 - 1 of 1 results
|
RK1-12V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 200 mW | 720 Ω | 30 V | 500 mA | 1.5 GHz | 300000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | HIGH FREQUENCY CHARACTERISTICS FOR 75 OH... more | 50 Ω | 17 mA | 9 V | 1.2 V | 12 V | .5A@30VDC | 10 W | 0.3 dB | 60 dB | 10 ms | 6 ms | 16 ms | 1.5 | e4 | -40 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | BULK | NO | Gold (Au) | SOLDER | 11.2 mm | 9.7 mm | 20.2 mm | 20.2mm x 11.2mm x 9.7mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Panasonic |