Filter Your Search
1 - 3 of 3 results
|
RK-1512S/H
RECOM Power Inc
|
$7.4252 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 84 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP4/7,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | SIP, SIP4/7,.2 | 7/4 | compliant | EAR99 | RECOM Power | |||
|
RK-1512S/H6
RECOM Power Inc
|
$8.2376 | Yes | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||
|
RK-1512S/HP
RECOM Power Inc
|
$10.6659 | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 84 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP4/7,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | SIP, SIP4/7,.2 | 7/4 | compliant | EAR99 | RECOM Power |