Filter Your Search
1 - 2 of 2 results
|
RJZ-053.3D/HP
RECOM Power Inc
|
Check for Price | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 606 mA | 2 | NO | NO | -3.3V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 20 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 1.9998 W | R-PDMA-T6 | CSA, EN, IEC, UL | 90 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.6 mm | RECOM POWER GMBH | DMA, | unknown | EAR99 | 2020-04-29 | ||
|
RJZ-053.3D/H
RECOM Power Inc
|
Check for Price | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 606 mA | 2 | NO | NO | -3.3V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 20 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 1.9998 W | R-PDMA-T6 | CSA, EN, IEC, UL | 90 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.6 mm | RECOM POWER GMBH | DMA, | unknown | EAR99 | 2020-04-29 |