Filter Your Search
1 - 10 of 185 results
|
RJU0405M90FKF07
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 5.9 MΩ | 1 % | 40 W | Panel Mount | -100,100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RJU | 25 kV | Flameproof | 2 | 19.05 mm | 114.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
RJU040619KFNE07
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 619 kΩ | 1 % | 40 W | Panel Mount | -200,200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RJU | 25 kV | Flameproof | 2 | 19.05 mm | 114.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
RJU040910KGNF07
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 910 kΩ | 2 % | 40 W | Panel Mount | -200,200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RJU | 25 kV | Flameproof | 2 | 19.05 mm | 114.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
RJU04063K4FKF07
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 63.4 kΩ | 1 % | 40 W | Panel Mount | -100,100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RJU | 25 kV | Flameproof | 2 | 19.05 mm | 114.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
RJU0406K34FKE07
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 6.34 kΩ | 1 % | 40 W | Panel Mount | -100,100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RJU | 25 kV | Flameproof | 2 | 19.05 mm | 114.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
RJU04018K0KKE07
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 18 kΩ | 10 % | 40 W | Panel Mount | -100,100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RJU | 25 kV | Flameproof | 2 | 19.05 mm | 114.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
RJU04015M0KNE07
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 MΩ | 10 % | 40 W | Panel Mount | -200,200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RJU | 25 kV | Flameproof | 2 | 19.05 mm | 114.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
RJU040845KFKF07
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 845 kΩ | 1 % | 40 W | Panel Mount | -100,100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RJU | 25 kV | Flameproof | 2 | 19.05 mm | 114.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
RJU0403M48FNF07
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3.48 MΩ | 1 % | 40 W | Panel Mount | -200,200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RJU | 25 kV | Flameproof | 2 | 19.05 mm | 114.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||
|
RJU040560KKNF07
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 560 kΩ | 10 % | 40 W | Panel Mount | -200,200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RJU | 25 kV | Flameproof | 2 | 19.05 mm | 114.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 |