Parametric results for: RJH-10V222MK4# under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: rjh10v222mk4
Select parts from the table below to compare.
Compare
Compare
RJH-10V222MK4#-S1
ELNA America Inc
Check for Price Yes Active 2.2 mF 10 V 1.46 A 20 % 159 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm SNAP-IN 18 mm 16 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-10V222MK4#-F51
ELNA America Inc
Check for Price Yes Active 2.2 mF 10 V 1.46 A 20 % 159 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 16 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-10V222MK4#
TAIYO YUDEN
Check for Price Yes Not Recommended 2.2 mF 10 V 1.46 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT IS MEASURED AT 100KHZ 222 µA 0.21 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO WIRE 18 mm 16 mm TAIYO YUDEN CO LTD , unknown EAR99 8532.22.00.20
RJH-10V222MK4
ELNA America Inc
Check for Price Yes Not Recommended 2.2 mF 10 V 1.46 A 20 % 159 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 16 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-10V222MK4#-G9
ELNA America Inc
Check for Price Yes Active 2.2 mF 10 V 1.46 A 20 % 159 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 16 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-10V222MK4#-G10
ELNA America Inc
Check for Price Yes Active 2.2 mF 10 V 1.46 A 20 % 159 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 16 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-10V222MK4#-GAT
ELNA America Inc
Check for Price Yes Active 2.2 mF 10 V 1.46 A 20 % 159 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 16 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-10V222MK4#-F
ELNA America Inc
Check for Price Yes Active 2.2 mF 10 V 1.46 A 20 % 159 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 16 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-10V222MK4#Q
TAIYO YUDEN
Check for Price Yes Not Recommended 2.2 mF 10 V 1.46 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT IS MEASURED AT 100KHZ 222 µA 0.21 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO WIRE 18 mm 16 mm TAIYO YUDEN CO LTD , unknown EAR99 8532.22.00.20
RJH-10V222MK4#-GAS
ELNA America Inc
Check for Price Yes Active 2.2 mF 10 V 1.46 A 20 % 159 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 16 mm ELNA CO LTD , unknown EAR99 8532.22.00.20