Parametric results for: RJFSFTP5E0076 under Wires and Cables

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rjfsftp5e0076
Select parts from the table below to compare.
Compare
Compare
RJFSFTP5E0076
Amphenol Corporation
Check for Price Yes Active 8 COMMUNICATION CABLE 96 mΩ 230 V RJ45 RJ45 STANDARDS: ISO/IEC 11801, FLAME RETARDAN... more ROBOTICS, MOTION CONTROL, RAILWAYS, CNC MACHINES ISO/IEC NO NO NO 85 °C -40 °C TINNED COPPER CABLE ASSEMBLY STRANDED 0.25 mm2 POLYETHYLENE PUR YES 24 AWG 7.1 mm 7X0.2 AMPHENOL CORP HALOGEN FREE AND ROHS COMPLIANT compliant Amphenol