Filter Your Search
1 - 10 of 157 results
|
RJ24FW502
Bourns Inc
|
$2.2669 | No | No | Active | 5 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | MIL-PRF-22097 | 150 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
RJ24FW201
Bourns Inc
|
$2.3716 | No | No | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | MIL-PRF-22097 | 150 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
RJ24FW503
Bourns Inc
|
$3.7753 | No | No | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | MIL-PRF-22097 | 150 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | PCB Mount, 3819 | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
RJ24FX102
Bourns Inc
|
$4.0741 | No | No | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | MIL-PRF-22097 | 150 °C | -55 °C | HORIZONTAL | Trimmer Pot | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
RJ24FX503
Bourns Inc
|
$4.0746 | No | No | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | MIL-PRF-22097 | 150 °C | -55 °C | HORIZONTAL | Trimmer Pot | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | PCB Mount, 3819 | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
RJ24FW203
Bourns Inc
|
$4.3898 | No | No | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | MIL-PRF-22097 | 150 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | |||
|
RJ24FW103
Bourns Inc
|
$4.4139 | No | No | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | MIL-PRF-22097 | 150 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | PCB Mount, 3819 | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
RJ24FP503
Bourns Inc
|
$4.4695 | No | No | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | MIL-PRF-22097 | 150 °C | -55 °C | HORIZONTAL | Trimmer Pot | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 8.26 mm | 4.83 mm | 10.03 mm | 9.53 mm | BOURNS INC | PCB Mount, 3819 | not_compliant | EAR99 | 8533.40.80.50 | |||
|
RJ24FW501
Bourns Inc
|
$4.5627 | No | No | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | MIL-PRF-22097 | 150 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | PCB Mount, 3819 | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
RJ24FP203
Bourns Inc
|
$4.5902 | No | No | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | MIL-PRF-22097 | 150 °C | -55 °C | HORIZONTAL | Trimmer Pot | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 8.26 mm | 4.83 mm | 10.03 mm | 9.53 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns |