Filter Your Search
1 - 2 of 2 results
|
RJ24CX254
TT Electronics Resistors
|
Check for Price | No | Obsolete | 250 kΩ | 10 % | 500 mW | 3819 | PCB Mount | 250 ppm/°C | POTENTIOMETER | CERMET | RJ24 | 200 V | MIL-R-22097 | 150 °C | -65 °C | Trimmer | Box | 7200 deg | 530 µm | 4.57 mm | 10.67 mm | 9.53 mm | 4.83 mm | TT ELECTRONICS PLC | compliant | ||
|
RJ24CX254TB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 250 kΩ | 10 % | 500 mW | 3819 | PCB Mount | 250 ppm/°C | POTENTIOMETER | CERMET | RJ24 | 200 V | MIL-R-22097 | 150 °C | -65 °C | Trimmer | Tube | 7200 deg | 530 µm | 4.57 mm | 10.67 mm | 9.53 mm | 4.83 mm | TT ELECTRONICS PLC | compliant |