Filter Your Search
1 - 2 of 2 results
|
RJ2010FKE079R76L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 9.76 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RJ | 70 °C | RJ(2010) | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | CHIP, LEAD FREE | unknown | EAR99 | 8533.21.00.30 | ||
|
RJ2010FKE079R76
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 9.76 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | unknown | EAR99 |