Filter Your Search
1 - 10 of 27 results
|
RJ1206FRE133R92L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.92 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RJ | 70 °C | RJ(1206) | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | ||
|
RJ1206FRE133R16L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.16 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RJ | 70 °C | RJ(1206) | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP, LEAD FREE | unknown | EAR99 | 8533.21.00.30 | ||
|
RJ1206FRE133R9L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.9 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | unknown | EAR99 | ||||||||
|
RJ1206FRE133R3L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.3 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | unknown | EAR99 | ||||||||
|
RJ1206FRE133R24
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.24 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | unknown | EAR99 | ||||||||
|
RJ1206FRE133R74L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.74 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RJ | 70 °C | RJ(1206) | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP, LEAD FREE | unknown | EAR99 | 8533.21.00.30 | ||
|
RJ1206FRE133R65L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.65 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RJ | 70 °C | RJ(1206) | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | ||
|
RJ1206FRE133R24L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.24 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RJ | 70 °C | RJ(1206) | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP, LEAD FREE | unknown | EAR99 | 8533.21.00.30 | ||
|
RJ1206FRE133R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | unknown | EAR99 | ||||||||
|
RJ1206FRE133R09L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.09 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RJ | 70 °C | RJ(1206) | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP, LEAD FREE | unknown | EAR99 | 8533.21.00.30 |