Filter Your Search
1 - 2 of 2 results
|
RJ11-2LC2-B
TE Connectivity / Corcom
|
Check for Price | Transferred | 2 | FEMALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ11, SHIELDED | YES | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | SOLDER | CORCOM INC | unknown | TE Connectivity | |||||||||||||||||||||||||
|
RJ11-2LC2-B
TE Connectivity
|
Check for Price | Obsolete | 2 | 2.54 mm | 30 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ11, SHIELDED | 1000VAC V | YES | 1 | NO | NO | e0 | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 50u inch | TIN | SOLDER | 0.78 inch | 0.9 inch | 0.165 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.30 |