Filter Your Search
1 - 2 of 2 results
|
RJ0805FRE072R37L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2.37 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RJ | 70 °C | RJ(0805) | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP, LEAD FREE | unknown | EAR99 | 8533.21.00.30 | ||
|
RJ0805FRE072R37
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2.37 Ω | 1 % | 100 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RJ(0805) | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | unknown | EAR99 |