Filter Your Search
1 - 1 of 1 results
|
RIAN16TTE1603DCCE
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 160 kΩ | 0.5 % | 800 mW | 3915 | SURFACE MOUNT | SOIC | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION | 50 mW | 160 kΩ | ISOLATED | 8 | 70 °C | 160 kΩ | YES | 25 ppm/°C | 100 V | e3 | IEC60115-1 | 125 °C | -55 °C | Rectangular | 1 | 16 | TR, EMBOSSED PLASTIC | MATTE TIN | GULL WING | 1.6 mm | 9.91 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 |