Filter Your Search
1 - 1 of 1 results
|
RIAN08TTE1601DTGT
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1.6 kΩ | 0.5 % | 400 mW | 1915 | SURFACE MOUNT | SOIC | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION | 50 mW | 1.6 kΩ | ISOLATED | 4 | 70 °C | 1.6 kΩ | YES | 10 ppm/°C | 100 V | e3 | IEC60115-1 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, EMBOSSED PLASTIC | MATTE TIN | GULL WING | 1.6 mm | 4.83 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 |