Filter Your Search
1 - 10 of 867,303 results
Select Parts | Part Number |
---|
|
RIAQ16TTEB1302DHBT
KOA Speer Electronics Inc
|
||
|
RIAQ16TTEB182GHBT
KOA Speer Electronics Inc
|
||
|
RIAQ16TTEB3302CTGT
KOA Speer Electronics Inc
|
||
|
RIAQ16TTEB512JEDE
KOA Speer Electronics Inc
|
||
|
RIAQ16TTEB6202FCGE
KOA Speer Electronics Inc
|
||
|
RIAQ20LTEB1802BCGE
KOA Speer Electronics Inc
|
||
|
RIAQ20LTEB2201CHGE
KOA Speer Electronics Inc
|
||
|
RIAQ20TTE164GHBT
KOA Speer Electronics Inc
|
||
|
RIAQ24LTE1103DHGT
KOA Speer Electronics Inc
|
||
|
RIAN08LTEB103JTBY
KOA Speer Electronics Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Element Power Dissipation
|
First Element Resistance |
Network Type
|
Number of Functions |
Rated Temperature
|
Second/Last Element Resistance
|
Surface Mount
|
Temperature Coefficient Tracking
|
Working Voltage
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Elements |
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 13 kΩ | 0.5 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
Yes | Active | 1.8 kΩ | 2 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
Yes | Active | 33 kΩ | 0.25 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
Yes | Active | 5.1 kΩ | 5 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
Yes | Active | 62 kΩ | 1 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
No | Active | 18 kΩ | 0.1 % | 1 W | 3415 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||
No | Active | 2.2 kΩ | 0.25 % | 1 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||
Yes | Active | 160 kΩ | 2 % | 1 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION | 50 mW | 160 kΩ | ISOLATED | 10 | 70 °C | 160 kΩ | YES | 10 ppm/°C | 100 V | e3 | IEC60115-1 | 125 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | MATTE TIN | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||
No | Active | 110 kΩ | 0.5 % | 1 W | 3415 | SURFACE MOUNT | QSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 110 kΩ | ISOLATED | 12 | 70 °C | 110 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 24 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.20 | ||||
No | Active | 10 kΩ | 5 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 4.83 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 |
|
RIAQ16TTEB1302DHBT
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 13 kΩ | 0.5 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||
|
RIAQ16TTEB182GHBT
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1.8 kΩ | 2 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||
|
RIAQ16TTEB3302CTGT
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 33 kΩ | 0.25 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||
|
RIAQ16TTEB512JEDE
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 5.1 kΩ | 5 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||
|
RIAQ16TTEB6202FCGE
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 62 kΩ | 1 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||
|
RIAQ20LTEB1802BCGE
KOA Speer Electronics Inc
|
Check for Price | No | Active | 18 kΩ | 0.1 % | 1 W | 3415 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||
|
RIAQ20LTEB2201CHGE
KOA Speer Electronics Inc
|
Check for Price | No | Active | 2.2 kΩ | 0.25 % | 1 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||
|
RIAQ20TTE164GHBT
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 160 kΩ | 2 % | 1 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION | 50 mW | 160 kΩ | ISOLATED | 10 | 70 °C | 160 kΩ | YES | 10 ppm/°C | 100 V | e3 | IEC60115-1 | 125 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | MATTE TIN | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||
|
RIAQ24LTE1103DHGT
KOA Speer Electronics Inc
|
Check for Price | No | Active | 110 kΩ | 0.5 % | 1 W | 3415 | SURFACE MOUNT | QSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 110 kΩ | ISOLATED | 12 | 70 °C | 110 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 24 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.20 | |||||
|
RIAN08LTEB103JTBY
KOA Speer Electronics Inc
|
Check for Price | No | Active | 10 kΩ | 5 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 4.83 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 |