Filter Your Search
1 - 3 of 3 results
|
RI3-2405S
RECOM Power Inc
|
$10.9271 | Yes | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.8 V | 5.2 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PSMA-P4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.6 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | MODULE-4 | compliant | EAR99 | RECOM Power | ||
|
RI3-2405S/H2
RECOM Power Inc
|
$13.7369 | Yes | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.8 V | 5.2 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PSMA-P4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.6 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RI3-2405S/H3
RECOM Power Inc
|
$15.0862 | Yes | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.8 V | 5.2 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PSMA-P4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.6 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |