Filter Your Search
1 - 3 of 3 results
|
RI3-1212S
RECOM Power Inc
|
$11.2399 | Yes | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PSMA-P4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.6 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | MODULE-4 | compliant | EAR99 | RECOM Power | ||
|
RI3-1212S/H2
RECOM Power Inc
|
$13.0860 | Yes | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PSMA-P4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.6 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | MODULE-4 | compliant | EAR99 | RECOM Power | ||
|
RI3-1212S/H3
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PSMA-P4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.6 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | MODULE-4 | compliant | EAR99 | RECOM Power |