Filter Your Search
1 - 10 of 20 results
|
RHV3-2405S/R20
RECOM Power Inc
|
$23.1820 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2019-12-16 | RECOM Power | |||||||||||||||||||||||||||||||||||||
|
RHV3-2412D/R20
RECOM Power Inc
|
$24.8217 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2019-12-16 | RECOM Power | |||||||||||||||||||||||||||||||||||||
|
RHV3-1205D/R20
RECOM Power Inc
|
$24.8217 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2019-12-16 | RECOM Power | |||||||||||||||||||||||||||||||||||||
|
RHV3-0505D/R20
RECOM Power Inc
|
$26.0968 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2019-12-16 | RECOM Power | |||||||||||||||||||||||||||||||||||||
|
RHV3-2412S/R20
RECOM Power Inc
|
$28.1798 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 10 % | 1 | INPUT OVER CURRENT | 0.0707 Vrms | HYBRID | 3 W | R-PSMA-T5 | e3 | EN, IEC | 80 °C | -40 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 15 mm | 45 mm | 17.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2019-12-16 | RECOM Power | ||
|
RHV3-2424S/R20
RECOM Power Inc
|
$28.1798 | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 22.8 V | 25.2 V | 125 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 10 % | 1 | INPUT OVER CURRENT | 0.0707 Vrms | HYBRID | 3 W | R-PSMA-T5 | e3 | EN, IEC | 80 °C | -40 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 15 mm | 45 mm | 17.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2019-12-16 | RECOM Power | ||
|
RHV3-1224S/R20
RECOM Power Inc
|
$28.2263 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2019-12-16 | RECOM Power | |||||||||||||||||||||||||||||||||||||
|
RHV3-1205S/R20
RECOM Power Inc
|
$28.2263 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2019-12-16 | RECOM Power | |||||||||||||||||||||||||||||||||||||
|
RHV3-1212S/R20
RECOM Power Inc
|
$28.2263 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 10 % | 1 | INPUT OVER CURRENT | 0.0707 Vrms | HYBRID | 3 W | R-PSMA-T5 | e3 | EN, IEC | 80 °C | -40 °C | NOT SPECIFIED | IEC 61010-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 15 mm | 45 mm | 17.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2019-12-16 | RECOM Power | ||
|
RHV3-0524S/R20
RECOM Power Inc
|
$29.6301 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2019-12-16 | RECOM Power |