Filter Your Search
1 - 2 of 2 results
|
RHS03L1544GTG
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1.54 MΩ | 2 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RHS03L1544GT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1.54 MΩ | 2 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 |