Filter Your Search
1 - 7 of 7 results
|
RHRG30100CC
Harris Semiconductor
|
Check for Price | No | Transferred | 30 A | 3 V | 75 ns | 500 µA | 125 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 325 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||
|
RHRG30100CC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 A | 2.5 V | 75 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 325 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-247 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||
|
RHRG30100
Intersil Corporation
|
Check for Price | No | Obsolete | 30 A | 3 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 325 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-247 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
RHRG30100
Harris Semiconductor
|
Check for Price | No | Transferred | 30 A | 3 V | 75 ns | 500 µA | 125 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 325 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||
|
RHRG30100
Rochester Electronics LLC
|
Check for Price | Active | 30 A | 75 ns | 125 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 325 A | 1 | COMMERCIAL | R-PSFM-T2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | R-PSFM-T2 | unknown | ||||||||||||
|
RHRG30100
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 30 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 325 A | 1 | Not Qualified | R-PSFM-T2 | TO-247 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
RHRG30100CC
Intersil Corporation
|
Check for Price | No | Obsolete | 30 A | 3 V | 75 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 325 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-247 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 |