Filter Your Search
1 - 8 of 8 results
|
RHRD640
Intersil Corporation
|
Check for Price | No | Obsolete | 6 A | 2.1 V | 35 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSIP-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | TO-251 | TO-251, 2 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
RHRD640
Harris Semiconductor
|
Check for Price | No | Obsolete | 6 A | 2.1 V | 35 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSIP-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
RHRD640S
Harris Semiconductor
|
Check for Price | No | Obsolete | 6 A | 2.1 V | 35 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
RHRD640S
Intersil Corporation
|
Check for Price | No | Obsolete | 6 A | 2.1 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RHRD640S9A
Harris Semiconductor
|
Check for Price | Transferred | 6 A | 2.1 V | 35 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSSO-G2 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
RHRD640S
Rochester Electronics LLC
|
Check for Price | No | Active | 6 A | 35 ns | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 60 A | 1 | COMMERCIAL | R-PSSO-G2 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||
|
RHRD640S9A
Intersil Corporation
|
Check for Price | Transferred | 6 A | 2.1 V | 35 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSSO-G2 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
RHRD640
Rochester Electronics LLC
|
Check for Price | No | Active | 6 A | 35 ns | 50 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 60 A | 1 | COMMERCIAL | R-PSIP-T2 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown |