Filter Your Search
1 - 9 of 9 results
|
RHRD460CCS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
RHRD460CC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-251AA | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||||
|
RHRD460CCS
Intersil Corporation
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
RHRD460CC
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | RECTIFIER DIODE | NO | 600 V | 8 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||||
|
RHRD460CCS9A
Harris Semiconductor
|
Check for Price | Transferred | 4 A | 35 ns | SILICON | RECTIFIER DIODE | YES | 600 V | 2 | HYPER FAST RECOVERY | 32.5 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RHRD460CC
Intersil Corporation
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | RECTIFIER DIODE | NO | 600 V | 8 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||||||||||
|
RHRD460CCS9A
Intersil Corporation
|
Check for Price | Obsolete | 4 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
RHRD460CCS
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | SILICON | RECTIFIER DIODE | YES | 600 V | 2 | HYPER FAST RECOVERY | 32.5 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
RHRD460CCS9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | TO-252AA | 4 |