Filter Your Search
1 - 1 of 1 results
|
RHFACT157D03V
STMicroelectronics
|
Check for Price | Active | 5 V | 4 | 2 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | R-CDIP-T16 | 150 °C | -55 °C | MIL-PRF-38535 Class V | 3k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | STRIP PACK | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 |