Filter Your Search
1 - 4 of 4 results
|
RHF350K-01V
STMicroelectronics
|
Check for Price | No | Obsolete | 4 mV | 940 V/us | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | -6 V | 6 V | INDUSTRIAL | 550000 | YES | S-CDFP-F8 | Not Qualified | 60 dB | 1 | 85 °C | -40 °C | 38535V;38534K;883S | 300k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | DFP | FL8,.25 | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.64 mm | 6.48 mm | 6.48 mm | STMICROELECTRONICS | DFP | DFP, FL8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
RHF350K2
STMicroelectronics
|
Check for Price | Obsolete | 2.15 mV | 940 V/us | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | -3 V | 3 V | MILITARY | S-CDSO-F8 | Not Qualified | 60 dB | 125 °C | -55 °C | MIL-STD-883 | 300k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | SOF | SQUARE | SMALL OUTLINE | YES | FLAT | 1.27 mm | DUAL | 2.64 mm | 6.48 mm | 6.48 mm | STMICROELECTRONICS | SOIC | SOF, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
RHF350K-02V
STMicroelectronics
|
Check for Price | No | No | Obsolete | 2.15 mV | 940 V/us | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | -3 V | 3 V | MILITARY | YES | S-CDSO-F8 | Not Qualified | 60 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 300k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | SOF | FL8,.25 | SQUARE | SMALL OUTLINE | YES | FLAT | 1.27 mm | DUAL | 2.64 mm | 6.48 mm | 6.48 mm | STMICROELECTRONICS | SOIC | SOF, FL8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
RHF350K1
STMicroelectronics
|
Check for Price | Obsolete | 940 V/us | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | -6 V | 6 V | INDUSTRIAL | 550000 | S-CDFP-F8 | Not Qualified | 60 dB | 85 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DFP | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.64 mm | 6.48 mm | 6.48 mm | STMICROELECTRONICS | DFP | DFP, | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |