Filter Your Search
1 - 10 of 10 results
|
RHD0608680M035B
Kyocera AVX Components
|
$0.3969 | Yes | Active | 68 µF | 35 V | 1.2 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 23.8 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 8 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | ||
|
RHD0608680M035K
Kyocera AVX Components
|
$0.3989 | Yes | Active | 68 µF | 35 V | 1.2 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 23.8 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 8 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | ||
|
RHD0605470M035B
Kyocera AVX Components
|
$0.4759 | Yes | Active | 47 µF | 35 V | 1.1 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16.5 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 5 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | ||
|
RHD0608150M063B
Kyocera AVX Components
|
$0.4759 | Yes | Active | 15 µF | 63 V | 800 mA | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 9.5 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 8 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | ||
|
RHD0607101M025K
Kyocera AVX Components
|
$51.2395 | Yes | Active | 100 µF | 25 V | 1.2 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 25 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | ||
|
RHD0608150M063K
Kyocera AVX Components
|
$51.2485 | Yes | Active | 15 µF | 63 V | 800 mA | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 9.5 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 8 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | ||
|
RHD0605470M035K
Kyocera AVX Components
|
$51.2485 | Yes | Active | 47 µF | 35 V | 1.1 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16.5 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 5 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | ||
|
RHD0607101M025B
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 25 V | 1.2 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 25 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | ||
|
RHD0608220M050B
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 50 V | 900 mA | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 8 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | ||
|
RHD0608220M050K
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 50 V | 900 mA | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11 µA | 0.12 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 8 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant |