Filter Your Search
1 - 3 of 3 results
|
RHC06K59R0DBG
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 59 Ω | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 125 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
RHC06K59R0DB
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Yes | Active | 59 Ω | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 125 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RHC06K59R0DBL
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 59 Ω | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 125 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 |