Filter Your Search
1 - 1 of 1 results
|
RHA00510R00FE02
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 8.6603 V | e4 | AEC-Q200 | 250 °C | -55 °C | Welded | 2 | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |