Filter Your Search
1 - 3 of 3 results
|
RH5VL31CA-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 1.5 V | 10 V | 5.1 µA | +3.1V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | e0 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | |||
|
RH5VL31CA-T2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 1.5 V | 10 V | 5.1 µA | +3.1V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | e0 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | |||
|
RH5VL31CA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 2 V | 1.5 V | 10 V | +3.1V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 |