Parametric results for: RH50N under Wire Wound Resistors

Filter Your Search

1 - 10 of 201 results

|
-
-
-
-
Manufacturer Part Number: rh50n
Select parts from the table below to compare.
Compare
Compare
RH50N270R0KS03
Vishay Intertechnologies
$28.1257 Yes Active 270 Ω 10 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.29.00.00
RH50N100R0KS03
Vishay Intertechnologies
$28.1257 Yes Active 100 Ω 10 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00
RH50N51R00JS03
Vishay Intertechnologies
$29.6121 Yes Active 51 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00
RH50N1R200JS03
Vishay Intertechnologies
$29.6121 Yes Active 1.2 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00
RH50N1R500JS03
Vishay Intertechnologies
$29.6121 Yes Active 1.5 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00
RH50N10R00JS03
Vishay Intertechnologies
$29.6121 Yes Active 10 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT compliant EAR99 8533.29.00.00 Vishay
RH50N150R0JS03
Vishay Intertechnologies
$29.6121 Yes Active 150 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 14 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT compliant EAR99 8533.21.00.80 Vishay
RH50N22R00JS03
Vishay Intertechnologies
$29.6121 Yes Active 22 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.29.00.00
RH50NR4700JS03
Vishay Intertechnologies
$29.6121 Yes Active 470 mΩ 5 % 50 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.29.00.00
RH50N30R00JS03
Vishay Intertechnologies
$29.6121 Yes Active 30 Ω 5 % 50 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 12W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 1285 25 °C NO 1.285 kV e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 15 mm 50 mm 29.4 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, compliant EAR99 8533.21.00.80