Filter Your Search
1 - 2 of 2 results
|
RH5022R10FS03
Vishay Intertechnologies
|
$23.2770 | Yes | Active | 22.1 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||||
|
RH5022R10FS03
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 22.1 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | Chassis Mount, |