Filter Your Search
1 - 2 of 2 results
|
RH25070K00BJ01
Vishay Intertechnologies
|
Check for Price | No | Active | 70 kΩ | 0.1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 4.1833 kV | e0 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 31.75 mm | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
RH25070K00BJ01
Vishay Dale
|
Check for Price | No | No | Active | 70 kΩ | 0.1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 4.1833 kV | e0 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 31.75 mm | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | , | EAR99 | 8533.29.00.00 |