Filter Your Search
1 - 2 of 2 results
|
RH2506R220FJ01
Vishay Dale
|
Check for Price | No | No | Active | 6.22 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 39.4335 V | e0 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 31.75 mm | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.29.00.00 | ||
|
RH2506R220FJ01
Vishay Intertechnologies
|
Check for Price | No | Active | 6.22 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 39.4335 V | e0 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 31.75 mm | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | compliant |