Filter Your Search
1 - 1 of 1 results
|
RH25016R00FE01
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 Ω | 1 % | 40 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 25.2982 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | BINDING POST | 31.75 mm | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | Vishay |