Filter Your Search
1 - 4 of 4 results
|
RH1C-24SDP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 1.15 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 18 V | 2.4 V | 24 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||
|
RH1C-24SD
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 1.15 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 18 V | 2.4 V | 24 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | SEALED TYPE | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.20 | |||
|
RH1C-24SP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 1.15 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 18 V | 2.4 V | 24 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||
|
RH1C-24S
World Products Inc
|
Check for Price | Yes | Yes | Active | 450 mW | 1.15 kΩ | 12 A | 125 V | 250 V | 7 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 18 V | 1.2 V | 24 V | 12A@125VAC | 7A@250VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | SEALED TYPE | NO | SOLDER | 16.6 mm | 15 mm | 21.4 mm | 21.4mm x 16.6mm x 15mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.49.00.50 |