Filter Your Search
1 - 10 of 52 results
|
TYRH1C478F25ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 4.7 mF | 16 V | 1.48 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYRH | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
RH1CM4R7
Aihua Technology Group Co Ltd
|
Check for Price | Contact Manufacturer | 4.7 µF | 16 V | 42 mA | 20 % | 16.3 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RH(16V) | RH(16V) | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | HUNAN AIHUA GROUP CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
TYRH1C338E25ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 3.3 mF | 16 V | 1.17 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYRH | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
RH1CM222
Aihua Technology Group Co Ltd
|
Check for Price | Contact Manufacturer | 2.2 mF | 16 V | 807 mA | 20 % | 50 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RH(16V) | RH(16V) | 105 °C | -40 °C | 2 | Radial | 5 mm | 12.5 mm | 20 mm | HUNAN AIHUA GROUP CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
TYRH1C109G35ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 10 mF | 16 V | 2.64 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYRH | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
TYRH1C336A11ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 33 µF | 16 V | 71 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYRH | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
RH1C
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | HIGH RELIABILITY | TS-16949 | 150 °C | -40 °C | 1 | 2 | ROUND | LONG FORM | NO | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | EFFICIENCY | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | O-PALF-W2 | 35 A | 1 | 600 mA | PLASTIC/EPOXY | NOT SPECIFIED | 1 kV | 5 µA | 4 µs | 1 kV | WIRE | AXIAL | NOT SPECIFIED | |||||||||||||||||||
|
TYRH1C226A11ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 22 µF | 16 V | 58 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYRH | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
RH1CM2R2
Aihua Technology Group Co Ltd
|
Check for Price | Contact Manufacturer | 2.2 µF | 16 V | 30 mA | 20 % | 35 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RH(16V) | RH(16V) | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | HUNAN AIHUA GROUP CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
TYRH1C476A11ML
TE Connectivity
|
Check for Price | Yes | Obsolete | 47 µF | 16 V | 85 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TYRH | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8532.22.00.20 |