Parametric results for: RH1A-12HS under Power/Signal Relays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rh1a12hs
Select parts from the table below to compare.
Compare
Compare
RH1A-12HSDP
World Products Inc
Check for Price Yes Yes Obsolete 450 mW 440 Ω 10 A 240 V 28 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 27 mA 9 V 1.2 V 12 V 10A@240VAC 10A@28VDC 10 ms 5 ms UL -55 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 16.6 mm 14.5 mm 21.4 mm 21.4mm x 16.6mm x 14.5mm WORLD PRODUCTS INC ROHS COMPLIANT unknown EAR99 8536.41.00.20
RH1A-12HS
World Products Inc
Check for Price Yes Yes Obsolete 450 mW 440 Ω 10 A 240 V 28 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 27 mA 9 V 1.2 V 12 V 10A@240VAC 10A@28VDC 10 ms 5 ms UL -55 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT SEALED TYPE NO SOLDER 16.6 mm 14.5 mm 21.4 mm 21.4mm x 16.6mm x 14.5mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.20
RH1A-12HSD
World Products Inc
Check for Price Yes Yes Obsolete 450 mW 440 Ω 10 A 240 V 28 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 27 mA 9 V 1.2 V 12 V 10A@240VAC 10A@28VDC 10 ms 5 ms UL -55 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT SEALED TYPE NO SOLDER 16.6 mm 14.5 mm 21.4 mm 21.4mm x 16.6mm x 14.5mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.20
RH1A-12HSP
World Products Inc
Check for Price Yes Yes Obsolete 450 mW 440 Ω 10 A 240 V 28 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 27 mA 9 V 1.2 V 12 V 10A@240VAC 10A@28VDC 10 ms 5 ms UL -55 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 16.6 mm 14.5 mm 21.4 mm 21.4mm x 16.6mm x 14.5mm WORLD PRODUCTS INC ROHS COMPLIANT unknown EAR99 8536.41.00.20