Filter Your Search
1 - 10 of 32 results
|
RH1A-12P
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 320 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9 V | 1.2 V | 12 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||
|
RH1A-12G
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 320 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9 V | 1.2 V | 12 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.20 | ||||
|
RH1A-12GS
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 320 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9 V | 1.2 V | 12 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | SEALED TYPE | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.20 | |||
|
RH1A-12GP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 320 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9 V | 1.2 V | 12 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||
|
RH1A-12HGD
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 440 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 27 mA | 9 V | 1.2 V | 12 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.20 | ||||
|
RH1A-12HGP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 440 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 27 mA | 9 V | 1.2 V | 12 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||
|
RH1A-12GSD
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 320 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9 V | 1.2 V | 12 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | SEALED TYPE | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.20 | |||
|
RH1A-12HGDP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 440 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 27 mA | 9 V | 1.2 V | 12 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||
|
RH1A-12HP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 440 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 27 mA | 9 V | 1.2 V | 12 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||
|
RH1A-12SP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 450 mW | 320 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 9 V | 1.2 V | 12 V | 10A@240VAC | 10A@28VDC | 10 ms | 5 ms | UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 16.6 mm | 14.5 mm | 21.4 mm | 21.4mm x 16.6mm x 14.5mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |