Filter Your Search
1 - 4 of 4 results
|
RH1021CMH-5#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.984 V | 5.016 V | 7.2 V | 40 V | 1.2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | MILITARY | O-MBCY-W8 | e3 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
RH1021CMH-5#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 4.984 V | 5.016 V | 10 V | 7.2 V | 40 V | 1.2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | MILITARY | O-MBCY-W8 | e3 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
RH1021CMH-5
Linear Technology
|
Check for Price | No | No | Transferred | 5 V | 4.984 V | 5.016 V | 7.2 V | 40 V | 1.2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | MILITARY | 0.1 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, CAN8,.23 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
RH1021CMH-5
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | 4.984 V | 5.016 V | 10 V | 7.2 V | 40 V | 1.2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | 05-08-1320 |