Filter Your Search
1 - 10 of 29 results
|
RH1016R00JS03
Vishay Intertechnologies
|
$12.9775 | Yes | Active | 16 Ω | 5 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
RH10160R0JS03
Vishay Intertechnologies
|
$16.2931 | Yes | Active | 160 Ω | 5 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
RH1016R20FS03
Vishay Intertechnologies
|
$18.1407 | Yes | Active | 16.2 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | Chassis Mount, | EAR99 | 8533.21.00.80 | ||||
|
RH10165R0FS03
Vishay Intertechnologies
|
$21.1600 | Yes | Active | 165 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | Chassis Mount, | EAR99 | 8533.21.00.80 | ||||
|
RH10162R0FS03
Vishay Intertechnologies
|
$21.1600 | Yes | Active | 162 Ω | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 19 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | compliant | Chassis Mount, | EAR99 | 8533.21.00.80 | ||||
|
RH1016200FS03
Vishay Intertechnologies
|
$24.1719 | Yes | Active | 1.62 kΩ | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
RH-10162OHM0.25%C02
Vishay Intertechnologies
|
Check for Price | No | Active | 162 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 34.8569 V | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 7.92 mm | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
RH-1016.4OHM0.25%C02
Vishay Intertechnologies
|
Check for Price | No | Active | 16.4 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 11.0905 V | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 7.92 mm | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
RH-10162OHM0.5%E02
Vishay Intertechnologies
|
Check for Price | Yes | Active | 162 Ω | 0.5 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 34.8569 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 7.92 mm | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
RH-10165OHM0.05%C02
Vishay Intertechnologies
|
Check for Price | No | Active | 165 Ω | 0.05 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 35.1781 V | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 7.92 mm | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |