Filter Your Search
1 - 2 of 2 results
|
RH1010001JS03
Vishay Intertechnologies
|
$20.0928 | Yes | Active | 10 kΩ | 5 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
RH1010001JS03
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 kΩ | 5 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11 mm | 20.6 mm | 19 mm | VISHAY INTERTECHNOLOGY INC | compliant | Chassis Mount, | EAR99 | 8533.21.00.80 |