Filter Your Search
1 - 2 of 2 results
|
RH1009R880DJ01
Vishay Dale
|
Check for Price | No | No | Active | 9.88 Ω | 0.5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 40W | 25 °C | NO | 31.4325 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | ||
|
RH1009R880DJ01
Vishay Intertechnologies
|
Check for Price | No | Active | 9.88 Ω | 0.5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 40W | 25 °C | NO | 31.4325 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | compliant |