Filter Your Search
1 - 4 of 4 results
|
RH1009MH#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 2.5 V | 2.495 V | 2.505 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 33.33 ppm/°C | MILITARY | O-MBCY-W3 | e3 | Not Qualified | 125 °C | -55 °C | 3 | METAL | TO-46 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | BOTTOM | ANALOG DEVICES INC | TO-46, | compliant | EAR99 | 8542.39.00.01 | 8.54 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object] | [object Object] | ||||||||||||||
|
RH1009MH#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 2.495 V | 2.505 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | O-MBCY-W3 | e3 | Not Qualified | 125 °C | -55 °C | 3 | METAL | TO-46 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46, | compliant | EAR99 | 8542.39.00.01 | 8.54 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2017-07-07 | e | DRC Conflict Free Undeterminable | CMRT V4.01b | 1385034 | TO-46 | 3 | |||||||||||||
|
RH1009MH
Linear Technology
|
Check for Price | No | No | Transferred | 2.5 V | 2.495 V | 2.505 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 3 | METAL | TO-46 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46, | compliant | EAR99 | 8542.39.00.01 | 8.54 | Military: -55C to +125C | 2017-07-07 | DRC Conflict Free Undeterminable | CMRT V4.01b | 1385034 | TO-46 | 3 | 8.54 | 0.8 | 6.832 | [object Object],[object Object],[object ... more | |||||||||||
|
RH1009MH
Analog Devices Inc
|
Check for Price | No | No | Active | 2.5 V | 2.495 V | 2.505 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 33.33 ppm/°C | MILITARY | 0.2 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 3 | METAL | TO-46 | CAN3,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | TO-46, CAN3,.1 | not_compliant | EAR99 | 8542.39.00.01 | 8.54 | Military: -55C to +125C | 2024-01-23 | 50 | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object] | [object Object],[object Object] | 3 | 8.54 | 0.8 | 6.832 | 05-08-1340 | 7439-92-1 |