Filter Your Search
1 - 1 of 1 results
|
RH10087R00JJ01
Vishay Intertechnologies
|
Check for Price | No | Active | 87 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 40W | 25 °C | NO | 93.2738 V | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | BINDING POST | 25.12 mm | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 |