Parametric results for: RH10025K00FJ01 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rh10025k00fj01
Select parts from the table below to compare.
Compare
Compare
RH10025K00FJ01
Vishay Intertechnologies
$550.1851 No Active 25 kΩ 1 % 100 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.5811 kV e0 250 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier BINDING POST 25.12 mm 44.45 mm 88.9 mm 71.42 mm VISHAY INTERTECHNOLOGY INC compliant
RH10025K00FJ01
Vishay Dale
Check for Price No No Active 25 kΩ 1 % 100 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.5811 kV e0 250 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier BINDING POST 25.12 mm 44.45 mm 88.9 mm 71.42 mm VISHAY INTERTECHNOLOGY INC compliant , EAR99 8533.29.00.00