Filter Your Search
1 - 2 of 2 results
|
RH10019K80DE01
Vishay Dale
|
Check for Price | Yes | Yes | Active | 19.8 kΩ | 0.5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 40W | 25 °C | NO | 1.4071 kV | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | ||
|
RH10019K80DE01
Vishay Intertechnologies
|
Check for Price | Yes | Active | 19.8 kΩ | 0.5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 40W | 25 °C | NO | 1.4071 kV | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant |