Filter Your Search
1 - 1 of 1 results
|
RH0502K580BC02
Vishay Dale
|
Check for Price | No | No | Active | 2.58 kΩ | 0.1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W | 25 °C | NO | 359.1657 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 |