Filter Your Search
1 - 2 of 2 results
|
RH0103K830FC02
Vishay Dale
|
Check for Price | No | No | Active | 3.83 kΩ | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 7.5W | 25 °C | NO | 218.8036 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 7.92 mm | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 | ||
|
RH0103K830FC02
Vishay Intertechnologies
|
Check for Price | No | Active | 3.83 kΩ | 1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 7.5W | 25 °C | NO | 218.8036 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 7.92 mm | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant |