Filter Your Search
1 - 2 of 2 results
|
RH005300R0FC02
Vishay Intertechnologies
|
$4.4787 | No | No | Active | 300 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | STANDARD: MIL-PRF-18546, FREE AIR POWER: 4.5W | 25 °C | NO | 47.4342 V | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
RH005300R0FC02
Vishay Dale
|
Check for Price | Active | unknown |