Filter Your Search
1 - 10 of 725 results
|
RH005150R0FE02
Vishay Intertechnologies
|
$2.1278 | Yes | Active | 150 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 33.541 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | Vishay | |||
|
RH00510R00FE02
Vishay Intertechnologies
|
$3.2259 | Yes | Active | 10 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 8.6603 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | Vishay | |||
|
RH00510K00FE02
Vishay Intertechnologies
|
$3.3309 | Yes | Active | 10 kΩ | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 273.8613 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | Vishay | |||
|
RH00515R00FE02
Vishay Intertechnologies
|
$3.3398 | Yes | Active | 15 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 10.6066 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | Vishay | |||
|
RH005160R0FE02
Vishay Intertechnologies
|
$3.4915 | Yes | Active | 160 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 34.641 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant | ||||
|
RH005121R0FE02
Vishay Intertechnologies
|
$3.4915 | Yes | Active | 121 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 30.1247 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | ||||
|
RH0051K050FE02
Vishay Intertechnologies
|
$3.5074 | Yes | Active | 1.05 kΩ | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 88.7412 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | ||||
|
RH005180R0FC02
Vishay Intertechnologies
|
$3.6422 | No | Active | 180 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 36.7423 V | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
RH005150R0FC02
Vishay Intertechnologies
|
$3.6422 | No | Active | 150 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 33.541 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
RH0051K000FC02
Vishay Intertechnologies
|
$3.6422 | No | Active | 1 kΩ | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 86.6025 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 6.76 mm | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |